Nichicon LGY1H472MELA35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 4700muF ±20% 0.984Dia 25.00mm
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGY1H472MELA35.

IHS

Datasheet3 pages3 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+4.80%

CAD Models

Download Nichicon LGY1H472MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.898
$ 1.88
$ 1.88
Stock
19,385
9,912
9,912
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.1 A
2.61 A
2.61 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC0J472
Cap Aluminum 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
PanasonicEEUFC1A472L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 10V 4700muF ±20% 0.492Dia 12.50mm
NichiconUPM1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 4700muF ±20% 0.709Dia 18.00mm
United Chemi-ConEGXE100ELL472MLN3S
Cap Aluminum Lytic 4700uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125C Automotive Bulk

Descriptions

Descriptions of Nichicon LGY1H472MELA35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 4700muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 50V 20% (25 X 35mm) Snap-In 10mm 2.1A 5000h 105C Bulk
卤20% 2.1A@120Hz 10mm 50V 4700uF Plugin,D25xL37mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL