Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier LP472M063E9P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 63V 4700muF ±20% 1.181Dia 30.00mm
$ 8.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP472M063E9P3.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

NichiconLKS1K472MESA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 80V 4700muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH630VSN472MQ50T
Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 50mm) Snap-In 10mm 0.053 Ohm 2860mA 2000h 105°C
United Chemi-ConESMH630VSN472MP50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConEKMH800VNN472MR50T
Cap Aluminum Lytic 4700uF 80V 20% (30 X 50mm) Snap-In 10mm 0.053 Ohm 3390mA 2000h 105°C
NichiconUVZ1J472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 4700muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 50V 4700muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier LP472M063E9P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 63V 4700muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 4700uF 63V 20% (30 X 50mm) Snap-In 10mm 0.053 Ohm 2840mA 1000h 105C
Capacitor;Aluminum Electrolytic;Cap 4700 uF;Tol 20%;Vol-Rtg 63 VDC;Snap-In | Cornell-Dubilier LP472M063E9P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 63V 4700uF 30X50MM
105 ºC Snap-In Aluminum Electrolytic Capacitors 4700µF 63V
4.7mF 63V ±20% 10mm 53mΩ@ 120Hz 1000h@ 105°C 2.84A@ 120Hz,3.408A@ 100 kHz Plugins snap-in mounting,snap fit,Through hole mounting 30mm(Length)*50mm(height)
Aluminum Electrolytic Capacitor 4700Uf, 63V, 20%, Snap-In; Rango De Producto:Serie Lp; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:30Mm; Resistencia Esr:0.053Ohm; Altura:50Mm; Núm. De Contactos:2 |Cornell Dubilier LP472M063E9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor