United Chemi-Con EKZN6R3ELL183ML40S

Aluminum Electrolytic Capacitor
$ 1.306
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN6R3ELL183ML40S.

United Chemi-Con

Datasheet4 pages4 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.306
$ 1.233
Stock
3,285
37,754
Authorized Distributors
3
4
Capacitance
18 mF
18 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
8000 hours
Ripple Current
4.58 A
4.22 A
Height - Seated (Max)
41.5036 mm
41.5036 mm

Related Parts

United Chemi-ConEKYB6R3ELL183ML40S
Cap Aluminum Lytic 18000uF 6.3V 20%( 16 X 40mm) Radial 7.5mm 4220mA 8000h 105C Bulk
United Chemi-ConEKYB6R3ELL183MMP1S
Cap Aluminum Lytic 18000uF 6.3V 20%( 18 X 35.5mm) Radial 7.5mm 4280mA 8000h 105C Bulk
KYOCERA AVXUHE0J183MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 18000muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLPX183M016E3P3
Cap Aluminum Lytic 18000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.037 Ohm 3880mA 3000h 85C
NichiconLLS1C183MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 18000muF ±20% 0.866Dia 22.00mm
NichiconLLS1V183MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 18000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con EKZN6R3ELL183ML40S provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR
CAP ALUM 18000UF 20% 6.3V RADIAL
Radial Can KZN 6.3V 18000muF ±20% 0.630Dia 16.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con