Nichicon LLS1C183MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 18000muF ±20% 0.866Dia 22.00mm
$ 1.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1C183MELZ.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-5.00%

CAD Models

Download Nichicon LLS1C183MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.645
$ 3.29
Stock
7,960
1,800
Authorized Distributors
4
4
Capacitance
18 mF
18 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
37 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.98 A
3.98 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLGU1E183MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
Cornell DubilierSLPX183M016E3P3
Cap Aluminum Lytic 18000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.037 Ohm 3880mA 3000h 85C
Cornell DubilierSLPX183M025C4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 18000muF ±20% 0.984Dia 25.00mm
NichiconLLS1E183MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
NichiconLGU1E183MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
Cornell Dubilier380LX183M025K032
Capacitors, Aluminum Electrolytic, Snap In 18000uF 25V 20% | Cornell-Dubilier 380LX183M025K032

Descriptions

Descriptions of Nichicon LLS1C183MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 18000muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
Capacitor,18Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LLS1C183MELZ
85degC Standard Snap-in Terminal Type, 18000 μ F, 16 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 18000UF 20% 16V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL