Cornell Dubilier SLPX183M016E3P3

Cap Aluminum Lytic 18000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.037 Ohm 3880mA 3000h 85C
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX183M016E3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LX183M025K032
Capacitors, Aluminum Electrolytic, Snap In 18000uF 25V 20% | Cornell-Dubilier 380LX183M025K032
NichiconLLS1C183MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 18000muF ±20% 0.984Dia 25.00mm
NichiconLLS1E183MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 18000muF ±20% 1.378Dia 35.00mm
NichiconLGU1C183MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 18000muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH160VSN183MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF
PanasonicECO-S1EP183CA
Cap Aluminum 18000uF 25V 20% (25 X 45mm) Snap-In 10mm 0.035 Ohm 5470mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX183M016E3P3 provided by its distributors.

Cap Aluminum Lytic 18000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.037 Ohm 3880mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 18000uF 16V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 18000uF;Tol20%;Snap In;Vol-Rtg 16V;30X30 | Cornell-Dubilier SLPX183M016E3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 18000Uf 16V 20%, Snap-In; Capacitance:18000Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX183M016E3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor