| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-13924-ND | 16 | 1 | Bulk | ||||||||
| Future Electronics | LLS1V183MELB | 44 | 200 | Bulk | ||||||||
| UnikeyIC | LLS1V183MELB | 16 | 3 | Cut Tape | 12h | |||||||
| TTI | LLS1V183MELB | 3,590 | 10 | Bulk | 13h | |||||||
| TME | LLS1V183MELB | 0 | 50 | 9h |
Download Nichicon LLS1V183MELB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon LLS1V183MELB provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: