United Chemi-Con EKZM350ELL681MJ25S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 35V 680muF ±20% 0.394Dia 10.00mm
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZM350ELL681MJ25S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
+34.06%

CAD Models

Download United Chemi-Con EKZM350ELL681MJ25S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.401
$ 0.401
Stock
138,505
153,320
153,320
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.25 A
2.47 A
2.47 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZN350ELL681MJ25S
Cap Aluminum Lytic 680uF 35V 20%( 10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
PanasonicEEUFR1V681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1V681L
Panasonic EEUFR1V681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V681LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUHE1V681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 680muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of United Chemi-Con EKZM350ELL681MJ25S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 35V 680muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 680uF 35V 20% (10 X 25mm) Radial 5mm 2250mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Bulk / Capacitor, Aluminum, 35 V, Cap.680 , Dia.10 , Leng.25
1.35A@120Hz ±20% 5mm 35V 680uF Plugin,D10xL26.5mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con