Rubycon 35ZLH680MEFC10X23

ZLH Series 35 V 680 µF 10 x 23 mm LS=5mm Radial Aluminum Electrolytic Capacitor
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH680MEFC10X23.

IHS

Datasheet3 pages3 years ago

Master Electronics

LKR

JRH Electronics

Inventory History

3 month trend:
-86.88%

CAD Models

Download Rubycon 35ZLH680MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.358
Stock
206,139
26,909
Authorized Distributors
5
3
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.2375 A
1.2375 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZM350ELL681MJ25S
Cap Aluminum Lytic 680uF 35V 20% (10 X 25mm) Radial 5mm 2250mA 10000h 105°C Bulk
United Chemi-ConEKYB350ELL681MJ20S
KYB Series 35 V 680 uF 105 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKZN250ELL681MJ16S
680uF 25V 38mΩ ±20% 1.2A@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1V681
Panasonic EEUFR1V681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V681L
Panasonic EEUFR1V681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V681LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Rubycon 35ZLH680MEFC10X23 provided by its distributors.

ZLH Series 35 V 680 µF 10 x 23 mm LS=5mm Radial Aluminum Electrolytic Capacitor
680uF 35V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 680uF 35V 20% (10 X 23mm) Radial 5mm 2250mA 10000h 105C
680uF 35V Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAP, 680µF, 35V, 20%; Capacitance: 680µF; Voltage Rating: 35V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLH680MEFC 10X23