United Chemi-Con EKZE630ELL820MJC5S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF
$ 0.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZE630ELL820MJC5S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-5.63%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.241
$ 0.241
Stock
34,320
24,860
24,860
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
4000 hours
7000 hours
7000 hours
Ripple Current
690 mA
227.5 mA
227.5 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

PanasonicEEU-FC1J820
Cap Aluminum 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 82muF ±20% 0.394Dia 10.00mm
NichiconUPW1H820MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 82muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1H820B
Panasonic EEUFC1H820B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1J820B
Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Ammo Pack
United Chemi-ConEKY-630ETD820MJC5S
Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 690mA 7000h 105°C Ammo Pack

Descriptions

Descriptions of United Chemi-Con EKZE630ELL820MJC5S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF
Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 690mA 4000h 105°C Bulk
CAPACITOR ALUM ELEC, 82UF, 63V; Capacitance:82µF; Voltage Rating:63V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:10 x 12.5 mm; Working Voltage, DC:63V
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 63V; Capacitance:82µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:4000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:Radial LeadedRoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con