Nichicon UPW1H820MPD

Aluminum Electrolytic Capacitor, 82UF 50 V DC, Pw Series 3000H 8 (dia.) X 11.5MM
$ 0.221
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1H820MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
+22.62%

CAD Models

Download Nichicon UPW1H820MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.218
Stock
15,666
78,928
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
468 mΩ
234 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
315.25 mA
485 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1J820
Cap Aluminum 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Bulk
PanasonicEEU-FC1J820B
Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Ammo Pack
PanasonicEEU-FC1H820
Cap Aluminum 82uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Bulk
Wurth Elektronik860080674008
WCAP-ATLI Aluminum Electrolytic Capacitors
NichiconUPJ1J820MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
United Chemi-ConELXV500ETD820MJC5S
82uF 50V ±20% 530mA@100kHz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPW1H820MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 50 V DC, PW SERIES 3000H 8 (DIA.) X 11.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
PW Series 82 uF 50 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
82μF 50V ±20% 3.5mm 3000h@ 105°C 315.25mA@ 120Hz,485mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 11.5mm(Length)*11.5mm(height)
Aluminum Electrolytic Capacitor 82Uf, 50V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPW1H820MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL