Nichicon UPM1H820MPD6TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 82muF ±20% 0.394Dia 10.00mm
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1H820MPD6TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago

Farnell

element14

element14 APAC

Future Electronics

Inventory History

3 month trend:
-18.69%

CAD Models

Download Nichicon UPM1H820MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.164
$ 0.164
Stock
10,131
268,366
268,366
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
330 mA
330 mA
330 mA
Height - Seated (Max)
12.4968 mm
14.5034 mm
14.5034 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1H820MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 82muF ±20% 0.394Dia 10.00mm
82uF 50V 230m惟 卤20% 330mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY500ELL820MJC5S
Cap Aluminum Lytic 82uF 50V 20%( 10 X 12.5mm) Radial 5mm 480mA 5000h 105C Automotive Bulk
KYOCERA AVXUHE1J820MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 82muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE630ELL820MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF
PanasonicEEUFR1J820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 82muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPM1H820MPD6TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 82muF ±20% 0.394Dia 10.00mm
82uF 50V 180m惟 卤20% 340mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 330mA 5000h 105C Ammo
PM Series 82 uF 50 V 105°C Ø10 x 12.5mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 5; ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 50V, 20%, RADIAL; Capacitance: 82µF; Voltage Rating: 50V; Product Range: PM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm
Aluminum Electrolytic Capacitor, 82Uf, 50V, 20%, Radial; Rango De Producto:Serie Pm; Capacidad:82Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UPM1H820MPD6TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL