United Chemi-Con EKZE100ELL101ME11D

Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZE100ELL101ME11D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Newark

Farnell

Electro Sonic

CAD Models

Download United Chemi-Con EKZE100ELL101ME11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.091
Stock
1,750
234,324
234,324
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
250 mA
280 mA
280 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

NichiconUHD1A101MDD
100uF 10V 300m惟 卤20% 175mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cornell DubilierSK101M010ST
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 2.52 Ohm 180mA 2000h 85C Standard
United Chemi-ConEKZE100ETD101ME11D
KZE Series 10 V 100 uF 5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
PanasonicEEU-FM1A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUFW1A101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 100muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010272005
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of United Chemi-Con EKZE100ELL101ME11D provided by its distributors.

Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 10V, 20%, RADIAL; Capacitance: 100µF; Voltage Rating: 10V; Product Range: KZE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100Uf, 10V, 20%, Radial; Rango De Producto:Serie Kze; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Chemi-Con EKZE100ELL101ME11D

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con