Cornell Dubilier SK101M010ST

Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 2.52 Ohm 180mA 2000h 85C Standard
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK101M010ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+8.20%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.04
$ 0.04
Stock
64,699
296,114
296,114
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.52 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
180 mA
180 mA
180 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSXR101M010ST
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NichiconUKW1A101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 100muF ±20% 0.197Dia 5.00mm
NichiconUFW1A101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 100muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 11mm) Radial 2.5mm 180mA 1000h 105C
PanasonicECA-1AM101I
ALUMINUM ELECTROLYTIC CAPACITOR, 100uF, 10V, 20%, RADIAL
PanasonicECA-1AM101
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SK101M010ST provided by its distributors.

Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 2.52 Ohm 180mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 10V 100muF ±20% 0.197Dia 5.00mm
Capacitor, Al Electrolytic, 100 uF, 20%, 10 VDC, Radial, ESR 2.52 Ohms, 5x11mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 10V
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 10V, 20%, RADIAL; Capacitance:100µF; Voltage Rating:10V; Product Range:SK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Lea
Aluminum Electrolytic Capacitor 100Uf, 10V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SK101M010ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor