Nichicon UFW1A101MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 100muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1A101MDD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UFW1A101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
10,070
296,114
296,114
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
145 mA
180 mA
180 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVR1A101MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 100muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 100muF ±20% 0.197Dia 5.00mm
PanasonicECA-1AM101I
ALUMINUM ELECTROLYTIC CAPACITOR, 100uF, 10V, 20%, RADIAL
PanasonicECA-1AM101
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Bulk
PanasonicECA-1AM101B
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Ammo Pack
United Chemi-ConEKZE100ELL101ME11D
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UFW1A101MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 100muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Standard, For Audio Equipment Lead Type, 100 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 100UF 20% 10V RADIAL TH
Capacitor Alum Elect, 100Uf, 10V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UFW1A101MDD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL