Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1A101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1A101.

IHS

Datasheet11 pages10 years ago

Panasonic

Newark

element14

Farnell

Inventory History

3 month trend:
-34.44%

CAD Models

Download Panasonic EEU-FM1A101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.081
$ 0.081
Stock
99,674
174,301
174,301
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
300 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1A101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FR1A101B
Panasonic EEUFR1A101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860010272005
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUHD1A101MDD
100uF 10V 300m惟 卤20% 175mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1A101MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 100muF ±20% 0.197Dia 5.00mm
100uF 10V ±20% 140mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEU-FM1A101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 100muF ±20% 0.197Dia 5.00mm
Cap Aluminum 100uF 10V 20% (5 X 11mm) Radial 2mm 280mA 2000 hr 105°C Bulk
Avnet Japan
Panasonic EEUFM1A101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors, 100uF, 10V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 10 V 100 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic
CAP, 100µF, 10V, 20%; Capacitance:100µF; Voltage Rating:10V; Product Range:FM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1A101.
  • EEUFM1A101