United Chemi-Con EKYB101ELL151MJ30S

Cap Aluminum Lytic 150uF 100V 20% (10 X 30mm) Radial 5mm 1.35A 10000h 105C Bulk
$ 0.464
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB101ELL151MJ30S.

United Chemi-Con

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-0.93%

Alternate Parts

Price @ 1000
$ 0.464
$ 0.798
Stock
18,300
32,790
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.35 A
1.05 A
Height - Seated (Max)
31.496 mm
32.004 mm

Related Parts

United Chemi-ConEKZN101ELL151MJ25S
KZN Series 100 V 150 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap
United Chemi-ConELXV800ELL151MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 150muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-101ELL151MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
KYOCERA AVXUHE2A151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 150muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of United Chemi-Con EKYB101ELL151MJ30S provided by its distributors.

Cap Aluminum Lytic 150uF 100V 20% (10 X 30mm) Radial 5mm 1.35A 10000h 105C Bulk
150¦ÌF 100V ¡À20% 5mm 10000h@ 105¡ãC 1.35A@ 100kHz,540mA@ 120Hz ,D10xL30mm 10mm*30mm*31.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 150UF 20% 100V RADIAL
Radial Can KYB 100V 150muF ±20% 0.394Dia 10.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con