Rubycon 100ZLH150MEFC12.5X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 150muF ±20% 0.492Dia 12.50mm
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH150MEFC12.5X20.

Electro Sonic

Datasheet3 pages3 years ago

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+14.23%

CAD Models

Download Rubycon 100ZLH150MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.478
$ 0.478
Stock
61,854
47,849
47,849
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
715 mA
1.1 A
1.1 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKZN101ELL151MJ25S
KZN Series 100 V 150 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKY-101ELL151MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKYB101ELL151MJ30S
Cap Aluminum Lytic 150uF 100V 20% (10 X 30mm) Radial 5mm 1.35A 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF
Cap Aluminum Lytic 150uF 100V 20% (10 X 30mm) Radial 5mm 1050mA 10000h 105C

Descriptions

Descriptions of Rubycon 100ZLH150MEFC12.5X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 150muF ±20% 0.492Dia 12.50mm
150uF 100V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 100V 20%( 12.5 X 20mm) Radial 5mm 1430mA 10000h 105C Bulk
CAP ALUM 150UF 20% 100V RADIAL / 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Zlh Series, 150 - F, - 20%, 100 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLH150MEFC12.5X20
CAP, 150µF, 100V, 20%; Capacitance: 150µF; Voltage Rating: 100V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH150MEFC 12.5X20