Rubycon 100TXW150MEFC10X30

Cap Aluminum Lytic 150uF 100V 20% (10 X 30mm) Radial 5mm 1050mA 10000h 105C
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100TXW150MEFC10X30.

IHS

Datasheet4 pages3 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-6.51%

CAD Models

Download Rubycon 100TXW150MEFC10X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.537
Stock
2,601
13,400
Authorized Distributors
5
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.05 A
1.35 A
Height - Seated (Max)
32.004 mm
31.496 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConEKYB101ELL151MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKZN101ELL151MJ25S
KZN Series 100 V 150 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUHE2A151MHD
Cap Aluminum Lytic 150uF 100V 20%( 16 X 15mm) Radial 7.5mm 895mA 10000h 105C Bulk
United Chemi-ConEKY-800ELL151MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
PanasonicEEU-FC2A151
Cap Aluminum 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Bulk
PanasonicEEU-FC2A151B
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 100TXW150MEFC10X30 provided by its distributors.

Cap Aluminum Lytic 150uF 100V 20% (10 X 30mm) Radial 5mm 1050mA 10000h 105C
150uF 100V ±20% 1.05A@120Hz Plugin,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Txw Series, 150 - F, - 20%, 100 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100TXW150MEFC10X30
CAP, 150µF, 100V, 20%; Capacitance: 150µF; Voltage Rating: 100V; Product Range: TXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100TXW150MEFC 10X30