Rubycon 100ZLJ150MG412.5X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ150MG412.5X20.

IHS

Datasheet4 pages4 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-77.20%

CAD Models

Download Rubycon 100ZLJ150MG412.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 0.369
$ 0.369
Stock
3,134
61,854
61,854
Authorized Distributors
3
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
875 mA
715 mA
715 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 150muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZN101ELL151MJ25S
KZN Series 100 V 150 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKYB101ELL151MJ30S
Cap Aluminum Lytic 150uF 100V 20% (10 X 30mm) Radial 5mm 1.35A 10000h 105C Bulk
United Chemi-ConEKY-101ELL151MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF
KYOCERA AVXUHE2A151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 150muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 100ZLJ150MG412.5X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150uF 100V 62mΩ ±20% 875mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
150¦ÌF 100V ¡À20% 5mm 10000h@ 105¡ãC 1.75A@ 100 kHz,875mA@ 120Hz 12.5mm*20mm*22mm
CAP ALUM 150UF 20% 100V RADIAL
Aluminium Electrolytic Capacitor, Zlj Series, 150 - F, - 20%, 100 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLJ150MG412.5X20
ZLJ 150uF 100V 20% 12x20/5,0 RoHSconf
Radial Can ZLJ 100V 150muF ±20% 0.492Dia 12.50mm
CAP, 150µF, 100V, 20%; Capacitance: 150µF; Voltage Rating: 100V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG