United Chemi-Con EKY-101ELL681MMP1S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 1.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-101ELL681MMP1S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Inventory History

3 month trend:
-1.00%

Alternate Parts

Price @ 1000
$ 1.343
$ 1.104
$ 1.104
Stock
20,706
85,624
85,624
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
150 mΩ
150 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.2 A
1.4175 A
1.4175 A
Height - Seated (Max)
37.0078 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZN800ELL681ML25S
680uF 80V ±20% 2.43A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL681MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKY-800ELL681MM25S
Bulk/Capacitor, Aluminum, 80 V, Cap.680 , Dia.18 , Leng.25 |Chemi-Con EKY-800ELL681MM25S
NichiconUHE2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 680muF ±20% 0.709Dia 18.00mm
ZLH Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 680muF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EKY-101ELL681MMP1S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 100V 20% (18 X 35.5mm) Radial 7.5mm 2.2A 10000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 680uF 100 Volt
680¦ÌF 100V ¡À20% 7.5mm 10000h@ 105¡ãC 1.32A@ 120Hz,2.2A@ 100 kHz ,D18xL35.5mm 18mm*35.5mm*37mm
SERIES: KY; VOLT: 100; CAP: 680; DIA X LENGTH: 18X35; PACKAGING: BULK
680uF 100V 27mΩ ±20% 1.32A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 680UF 20% 100V RADIAL
CAP, ALU ELEC, 680UF, 100V, RADIAL;
Radial Can KY 100V 680muF ±20% 0.709Dia 18.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKY101ELL681MMP1S