Rubycon 100ZLH680MEFC16X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 1.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH680MEFC16X40.

JRH Electronics

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
+82.99%

CAD Models

Download Rubycon 100ZLH680MEFC16X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.614
$ 1.452
$ 1.452
Stock
1,601
26,316
26,316
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.573 A
3.71 A
3.71 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUHE2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 680muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconUPW2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB101ELL681MMN3S
Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2.55A 10000h 105C Bulk
United Chemi-ConEKZN101ELL681ML40S
680uF 100V ±20% 3.51A@100kHz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB101ELL681ML40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 100ZLH680MEFC16X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 100V 20%( 16 X 40mm) Radial 7.5mm 2860mA 10000h 105C Bulk
680¦ÌF 100V ¡À20% 7.5mm 10000h@ 105¡ãC 1.573A@ 120Hz,2.86A@ 100 kHz 16mm*40mm*42mm
Capacitor Alum Elect, 680Uf, 100V, 20%, Radial

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG