United Chemi-Con EKYB800ELL681MK40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB800ELL681MK40S.

United Chemi-Con

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+151%

Alternate Parts

Price @ 1000
$ 0.669
$ 1.375
Stock
7,321
493
Authorized Distributors
6
5
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
2.45 A
1.716 A
Height - Seated (Max)
41.5036 mm
42.0116 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConEKYB101ELL681ML40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKY-630ELL681MK40S
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2800mA 10000h 105°C Bulk
United Chemi-ConEKZN101ELL681ML40S
680uF 100V ±20% 3.51A@100kHz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 680muF ±20% 0.709Dia 18.00mm
PanasonicEEUFR1J681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 680muF 卤20% 0.492Dia 12.50mm
NichiconUPJ2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 680muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKYB800ELL681MK40S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 80V 20% (12.5 X 40mm) Radial 5mm 2.45A 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
Radial Can KYB 80V 680muF ±20% 0.492Dia 12.50mm
CAP ALUM 680UF 20% 80V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con