Rubycon 100ZLH680MEFC18X35.5

ZLH Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 680muF 100V
$ 1.734
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH680MEFC18X35.5.

IHS

Datasheet3 pages4 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-3.62%

CAD Models

Download Rubycon 100ZLH680MEFC18X35.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.734
$ 1.104
$ 1.104
Stock
3,656
38,651
38,651
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
150 mΩ
150 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.573 A
1.4175 A
1.4175 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUHE2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 680muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLJ 80V 680muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKY-800ELL681MM25S
Bulk/Capacitor, Aluminum, 80 V, Cap.680 , Dia.18 , Leng.25 |Chemi-Con EKY-800ELL681MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconUPW2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB101ELL681MMN3S
Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2.55A 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 100ZLH680MEFC18X35.5 provided by its distributors.

ZLH Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 680muF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680uF 100V 27mΩ ±20% 1.573A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP, ALU ELEC, 680UF, 100V, RAD
CAP ALUM 680UF 20% 100V RADIAL
CAPACITOR ALUM ELECT, 680UF, 100V, 20%, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:35.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG