United Chemi-Con EKY-100ELL101ME11D

100uF 10V 580mΩ ±20% 84mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.063
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-100ELL101ME11D.

IHS

Datasheet3 pages5 years ago
Datasheet3 pages11 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.09
$ 0.09
Stock
66,521
189,019
189,019
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
210 mA
280 mA
280 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUHE1A101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 100muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
PanasonicEEUEB1A101S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 10V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC1A101S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 100muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKZE100ELL101ME11D
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKY-100ELL101ME11D provided by its distributors.

100uF 10V 580mΩ ±20% 84mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 100uF 10V 20%( 5 X 11mm) Radial 2mm 210mA 4000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor,100uF,10VDC,20-% Tol,20+% Tol RoHS Compliant: Yes
100¦ÌF 10V ¡À20% 2mm 4000h@ 105¡ãC 210mA@ 100kHz,84mA@ 120Hz 5mm*11mm*11mm
Not Recommended for New Design
United Chemi-Con
Radial Can KY 10V 100muF ±20% 0.197Dia 5.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKY100ELL101ME11D