Rubycon 10YXJ100MTA5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXJ100MTA5X11.

IHS

Datasheet2 pages5 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-17.29%

CAD Models

Download Rubycon 10YXJ100MTA5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.105
$ 0.105
Stock
19,741
67,328
67,328
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
4000 hours
2000 hours
2000 hours
Ripple Current
105 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKY-100ELL101ME11D
100uF 10V 580mΩ ±20% 84mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FR1A101B
Panasonic EEUFR1A101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUHE1A101MDD
Cap Aluminum Lytic 100uF 10V 20%( 5 X 11mm) Radial 2mm 210mA 4000h 105C Bulk
100uF 10V ±20% 140mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1A101MDD1TD
VR Series 100 uF 10 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 10YXJ100MTA5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 5mm 150mA 4000h 105¡ãC Ammo
Al Electrolytic Cap 100μF 10V ±20% 5mm Pitch 4000h@105°C 105mA@120Hz 150mA@100kHz D5×L11mm TH 5mm × 12.5mm
CAP, 100µF, 10V, 20%; Capacitance: 100µF; Voltage Rating: 10V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG