Panasonic EEU-FC1A101S

Cap Aluminum 100uF 10V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A101S.

Panasonic

Datasheet10 pages10 years ago

Farnell

Newark

TME

DigiKey

Inventory History

3 month trend:
-13.28%

CAD Models

Download Panasonic EEU-FC1A101S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.119
$ 0.119
Stock
258,177
307,005
307,005
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
3.1499 Ω
3.1499 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
175 mA
100 mA
100 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUPW1A101MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 100UF, 10VDC, PW SERIES
KYOCERA AVXUVZ1A101MDD
Cap Aluminum 100uF 10V 20% (5 X 11mm) Radial 2mm 105mA 1000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 10V, 20%, RADIAL, FULL REEL
PanasonicECA-1AHG101B
Cap Aluminum Lytic 100uF 10V 20% Radial 105°C Ammo Pack
PanasonicECA-1AHG101I
Al Electrolytic Cap 100μF 10V ±20%, 2.5mm Pitch, 1000h@105°C, 110mA@120Hz, 165mA@100kHz, TH, 11mm H
PanasonicECA-1AHG101
Cap Aluminum 100uF 10V 20% Aluminum Cylindrical Can 105°C Bag

Descriptions

Descriptions of Panasonic EEU-FC1A101S provided by its distributors.

Cap Aluminum 100uF 10V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
Panasonic EEUFC1A101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 100uF 10VDC 20% 5 X 11mm RDL 2mm 175mA 1000 hr Bulk
EEU-FC Series 10 V 100 uF Ø 5 x 11 mm 105 °C Aluminum Electrolytic Capacitor
Cap Aluminum 100uF 10V 20% Aluminum Cylindrical Can 2mm 175mA 1000 hr 105°C Bag
Avnet Japan
Panasonic EEU-FC1A101S Electrolytic capacitor 100uF 10V 20% Radial 5mm Dia
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 10V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 100Uf, 20%, 10V, Radial; Capacitance:100Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mmrohs Compliant: Yes |Panasonic EEU-FC1A101S.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A101S.
  • EEUFC1A101S