United Chemi-Con EKXJ351ELL151ML40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF
$ 2.243
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ351ELL151ML40S.

Electro Sonic

Datasheet4 pages5 years ago

IHS

Inventory History

3 month trend:
-60.46%

Alternate Parts

Price @ 1000
$ 2.243
$ 1.286
Stock
3,950
0
Authorized Distributors
5
4
Capacitance
150 µF
150 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
960 mA
1 A
Height - Seated (Max)
41.5036 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 150muF 400V
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 150muF 400V
United Chemi-ConEKXJ451ELL151MM50S
Cap Aluminum 150uF 450V 20% (18 X 50mm) Radial 7.5mm 1060mA 12000h 105°C Bulk
NichiconUCY2G151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 150muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ421ELL151MM50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKXJ401ELL151ML50S
Cap Aluminum Lytic 150uF 400V 20% (16 X 50mm) Radial 7.5mm 995mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of United Chemi-Con EKXJ351ELL151ML40S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF
Cap Aluminum Lytic 150uF 350V 20% (16 X 40mm) Radial 7.5mm 960mA 12000h 105C Automotive Bulk
SERIES: KXJ; VOLT: 350; CAP: 150; DIA X LENGTH: 16X40; PACKAGING: BULK
CAP ALUM 150UF 20% 350V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con