Rubycon 400BXW150MEFR18X35

Cap Aluminum Lytic 150uF 400V 20% (18 X 35mm) Radial 7.5mm 920mA 12000h 105C
$ 2.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW150MEFR18X35.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

HQonline

Inventory History

3 month trend:
+72.34%

CAD Models

Download Rubycon 400BXW150MEFR18X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.222
$ 2.54
$ 2.54
Stock
4,914
1,807
1,807
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
920 mA
770 mA
770 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconUCPW6151MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 420 V, CP SERIES 10000H 18 X 35.5MM
NichiconUCY2V151MHD
Cap Aluminum Lytic 150uF 350V 20% (18 X 35.5mm) Radial 7.5mm 1080mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ451ELL151MM50S
Cap Aluminum 150uF 450V 20% (18 X 50mm) Radial 7.5mm 1060mA 12000h 105°C Bulk
BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap
United Chemi-ConEKXJ351ELL151ML45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKXJ421ELL151MM50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF

Descriptions

Descriptions of Rubycon 400BXW150MEFR18X35 provided by its distributors.

Cap Aluminum Lytic 150uF 400V 20% (18 X 35mm) Radial 7.5mm 920mA 12000h 105C
150uF 400V ±20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Al Electrolytic Cap 150μF ±20% 400V TH, Pitch 7.5mm, 12000h@105°C, 2.07A@100kHz, 920mA@120Hz, D18×L35mm, 18mm × 35mm × 37mm
CAP, 150µF, 400V, 20%; Capacitance: 150µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG