United Chemi-Con EKXG351ELL6R8MJ16S

Cap Aluminum Lytic 6.8uF 350V 20% (10 X 16mm) Radial 5mm 110mA 8000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG351ELL6R8MJ16S.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages11 years ago

Electro Sonic

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.279
Stock
1
12,420
Authorized Distributors
0
6
Capacitance
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
10000 hours
Ripple Current
110 mA
140 mA
Height - Seated (Max)
16.002 mm
17.4752 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXG401ELL6R8MJ16S
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 110mA 8000h 105°C Bulk
United Chemi-ConEKXG451ELL6R8MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF
United Chemi-ConEKXG351ETD6R8MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 6.8muF ±20% 0.394Dia 10.00mm
NichiconUCY2G6R8MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 6.8muF ±20% 0.394Dia 10.00mm
BXC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 6.8muF 400V

Descriptions

Descriptions of United Chemi-Con EKXG351ELL6R8MJ16S provided by its distributors.

Cap Aluminum Lytic 6.8uF 350V 20% (10 X 16mm) Radial 5mm 110mA 8000h 105°C Bulk
KXG Series 350 V 6.8 uF Ø10x16mm LS=5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
CAP ALUM 6.8UF 20% 350V RADIAL
Not Recommended for New Design
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con