Rubycon 400BXC6.8MEFC10X16

Al Electrolytic Cap 6.8μF 400V ±20% 5mm Pitch 10000h@105°C 280mA@100kHz 84mA@120Hz TH 10mm(L)×18mm(H)
$ 0.288
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXC6.8MEFC10X16.

Future Electronics

Datasheet2 pages13 years ago

Newark

Inventory History

3 month trend:
-4.36%

CAD Models

Download Rubycon 400BXC6.8MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

6.8uF 350V ±20% 84mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF
United Chemi-ConEKXJ421ELL6R8MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 6.8uF
NichiconUCA2W6R8MPD
6.8UF 450 V ALUMINIUM ELECTROLYTIC CAPACITOR, CA SERIES 10000H 10 (DIA.) X 20MM
KYOCERA AVXULD2W6R8MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF 450 V, LD SERIES 20000H 10 (DIA.) X 16MM
United Chemi-ConEKXJ451ELL6R8MJ16S
Cap Aluminum Lytic 6.8uF 450V 20% (10 X 16mm) Radial 5mm 105mA 12000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400BXC6.8MEFC10X16 provided by its distributors.

Al Electrolytic Cap 6.8μF 400V ±20% 5mm Pitch 10000h@105°C 280mA@100kHz 84mA@120Hz TH 10mm(L)×18mm(H)
CAP ALUM 6.8UF 20% 400V RADIAL
CAPACITOR ALUM ELECT, 6.8UF, 400V, 20%, RADIAL; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:8000 hours @ 105°C; Series:BXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400BXC6.8MEFC 10X16