United Chemi-Con EKXG351ETD6R8MJ16S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG351ETD6R8MJ16S.

IHS

Datasheet2 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.279
Stock
4,445
12,420
Authorized Distributors
0
6
Capacitance
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
10000 hours
Ripple Current
275 mA
140 mA
Height - Seated (Max)
17.4752 mm
17.4752 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

United Chemi-ConEKXG401ELL6R8MJ16S
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 110mA 8000h 105°C Bulk
United Chemi-ConEKXG451ELL6R8MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 6.8muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXG351ELL6R8MJ16S
Cap Aluminum Lytic 6.8uF 350V 20% (10 X 16mm) Radial 5mm 110mA 8000h 105°C Bulk
NichiconUCS2W6R8MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 6.8muF ±20% 0.394Dia 10.00mm
NichiconUCY2G6R8MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 6.8muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EKXG351ETD6R8MJ16S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF
SERIES: KXG; VOLT: 350; CAP: 6.8; DIA X LENGTH: 10X16; PACKAGING: TAPED
CAP ALUM 6.8UF 20% 350V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con