United Chemi-Con EKXG451ELL6R8MJ20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF
$ 0.649
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG451ELL6R8MJ20S.

United Chemi-Con

Datasheet2 pages5 years ago

IHS

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXG401ELL6R8MJ16S
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 110mA 8000h 105°C Bulk
United Chemi-ConEKXG351ELL6R8MJ16S
Cap Aluminum Lytic 6.8uF 350V 20% (10 X 16mm) Radial 5mm 110mA 8000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 6.8muF ±20% 0.394Dia 10.00mm
NichiconUCY2G6R8MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 6.8muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCS2V6R8MPD1TD
6.8uF 350V 卤20% 140mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
BXC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 6.8muF 400V

Descriptions

Descriptions of United Chemi-Con EKXG451ELL6R8MJ20S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF
Cap Aluminum Lytic 6.8uF 450V 20% (10 X 20mm) Radial 5mm 110mA 8000h 105°C Bulk
CAPACITOR ALUM ELEC, 6.8UF, 450V; Capacitance:6.8µF; Voltage Rating:450V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:10 x 20 mm; Working Voltage, DC:450V
ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF, 450V; Capacitance:6.8µF; Voltage(DC):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con