United Chemi-Con EKXG161ELL151ML20S

Cap Aluminum Lytic 150uF 160V 20% (16 X 20mm) Radial 7.5mm 770mA 10000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG161ELL151ML20S.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages11 years ago

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EKXG161ELL151ML20S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
Stock
42,814
17,250
Authorized Distributors
2
6
Capacitance
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
770 mA
945 mA
Height - Seated (Max)
19.9898 mm
21.4884 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

United Chemi-ConEKXG201ELL151ML25S
Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Bulk
PanasonicEEU-ED2D151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 150muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF
PanasonicEEUEE2D151
EE Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 150muF 200V
PanasonicEEUEE2C151S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 160V 150muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ201ELL151MK35S
Cap Aluminum Lytic 150uF 200V 20%( 12.5 X 35mm) Radial 5mm 860mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of United Chemi-Con EKXG161ELL151ML20S provided by its distributors.

Cap Aluminum Lytic 150uF 160V 20% (16 X 20mm) Radial 7.5mm 770mA 10000h 105°C Bulk
KXG Series Ø16 x 20 mm 160 V 150 uF Radial Mini Aluminum Electrolytic Capacitor
150uF 160V ±20% 770mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
CAPACITOR ALUM ELEC, 150UF, 160V; Capacitance:150µF; Voltage Rating:160V; Capacitor Terminals:Radial Leaded; Capacitor Mounting:Through Hole; Filter Terminals:Radial Leaded; Leaded Process Compatible:Yes; Package / Case:L20
Aluminum Electrolytic Capacitor, 150Uf, 160V; Rango De Producto:Serie Kxg; Capacidad:150Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Chemi-Con EKXG161ELL151ML20S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con