United Chemi-Con EKMT451VSN101MQ25S

Cap Aluminum Lytic 100uF 450V 20% (25.4 X 25mm) Snap-In 10mm 1.04A 3000h 105C
$ 5.826
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMT451VSN101MQ25S.

Electro Sonic

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.27%

Alternate Parts

Price @ 1000
$ 5.826
$ 2.678
Stock
3,837
4,556
Authorized Distributors
5
5
Capacitance
100 µF
100 µF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
3.316 Ω
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.04 A
640 mA
Height - Seated (Max)
27.5082 mm
24.9936 mm

Related Parts

United Chemi-ConEKMS501VSN101MR25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXLGW2W101MELA25
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 100muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX101M400A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 100muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS2G101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 100muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX101M400H022
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.65 Ohm 900mA 3000h 85C
Cornell Dubilier381LR101M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 100muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of United Chemi-Con EKMT451VSN101MQ25S provided by its distributors.

Cap Aluminum Lytic 100uF 450V 20% (25.4 X 25mm) Snap-In 10mm 1.04A 3000h 105C
SERIES: KMT; VOLT: 450; CAP: 100; DIA X LENGTH: 25X25; PACKAGING: SNAP-IN
100¦ÌF 450V ¡À20% 10mm 3000h@ 105¡ãC 1.04A@ 120Hz,1.4872A@ 50kHz ,D25.4xL25mm , 25.4mm*25mm*27.5mm
Radial Can - Snap-In KMT 450V 100muF ±20% 1.000Dia 25.40mm
CAP ALUM 100UF 20% 450V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con