United Chemi-Con EKMQ451VSN101MQ25S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 100muF ±20% 1.000Dia 25.40mm
$ 2.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ451VSN101MQ25S.

IHS

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
+14.09%

CAD Models

Download United Chemi-Con EKMQ451VSN101MQ25S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.637
$ 5.826
Stock
4,323
22,043
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
3.316 Ω
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
640 mA
1.04 A
Height - Seated (Max)
24.9936 mm
27.5082 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMQ401VSN101MP25S
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 700mA 2000h 105°C
Cornell Dubilier381LQ101M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 100muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ101M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 100muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 100muF ±20% 0.866Dia 22.00mm
PanasonicEETHC2W101CA
Cap Aluminum 100uF 450V 20% (25 X 25mm) Snap-In 10mm 1.824 Ohm 640mA 2000h 105°C Bulk
PanasonicEET-HC2W101JA
Cap Aluminum 100uF 450V 20% (25 X 25mm) Snap-In 10mm 640mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMQ451VSN101MQ25S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 100muF ±20% 1.000Dia 25.40mm
Aluminium Electrolytic Cap KMQ Series Snap-in 450v 100uf 105 degrees 25.4x25mm
Cap Aluminum Lytic 100uF 450V 20% (25.4 X 25mm) Snap-In 10mm 640mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con