KYOCERA AVX LLS2G101MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 100muF ±20% 0.866Dia 22.00mm
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2G101MELZ.

IHS

Datasheet5 pages4 years ago

Farnell

LCSC

Nichicon SCT

TME

Inventory History

3 month trend:
+0.55%

CAD Models

Download KYOCERA AVX LLS2G101MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.825
$ 1.825
Stock
34,578
494
494
Authorized Distributors
6
3
3
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
950 mA
940 mA
940 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLLS2W101MELA
CAPACITOR, AL ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 450 VDC, SNAP-IN,25X25MM
KYOCERA AVXLLS2W101MELZ
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 950mA 3000h 85C Bulk
KYOCERA AVXLGW2W101MELA25
100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105
Cornell Dubilier381LR101M450J022
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 910mA 3000h 105C
United Chemi-ConEKMS421VSN101MP25S
Cap Aluminum Lytic 100uF 420V 20% (22 X 25mm) Snap-In 10mm 700mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX LLS2G101MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 100muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 950mA 3000h 85C Bulk
LS Series 100 uF 400 V 85°C Ø22 x 25 mm Snap-in Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 400 VDC, SNAP-IN,22X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
卤20% 950mA@120Hz 10mm 400V 100uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
100μF 400V ±20% 10mm 3000h@ 85°C 1.3585A@ 50kHz,950mA@ 120Hz Plugins,D22xL25mm snap-in mounting,Through hole mounting 22mm*25mm*25mm
Aluminum Electrolytic Capacitor 100Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Ls; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:22Mm; Resistencia Esr:-; Altura:25Mm; Espaciado De Cable:10Mm |Nichicon LLS2G101MELZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX