What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SLPX101M400A3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 100muF ±20% 0.866Dia 22.00mm
$ 1.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX101M400A3P3.

Master Electronics

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.07%

CAD Models

Download Cornell Dubilier SLPX101M400A3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.498
$ 1.436
$ 1.436
Stock
11,490
8,008
8,008
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.99 Ω
582 mΩ
582 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
990 mA
900 mA
900 mA
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LR101M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 100muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLS2W101MELZ
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 950mA 3000h 85C Bulk
PanasonicECOS2WP101BA
Cap Aluminum 100uF 450V 20% (22 X 35mm) Snap-In 10mm 1.658 Ohm 930mA 3000h 85°C Bulk
KYOCERA AVXLGUW6101MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cornell Dubilier380LX101M450J022
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 1.66 Ohm 900mA 3000h 85°C
KYOCERA AVXLGU2W101MELA
LGU Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 100muF 450V

Descriptions

Descriptions of Cornell Dubilier SLPX101M400A3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 100muF ±20% 0.866Dia 22.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF, SNAP-IN, 400V, 22X30, 85C
Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.99 Ohm 0.99A 3000h 85C
Aluminum Electrolytic Capacitor 100Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Slpx; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:22Mm; Resistencia Esr:1.99Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX101M400A3P3
CAP, 100µF, 400V, ALU ELEC, SNAP IN; Capacitance: 100µF; Voltage Rating: 400V; Product Range: SLPX Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; D

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX101M400A3P3.