Cornell Dubilier SLP331M200C1P3

Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C
$ 1.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP331M200C1P3.

Electro Sonic

Datasheet9 pages4 years ago

New Yorker Electronics

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-5.92%

Alternate Parts

Price @ 1000
$ 1.614
$ 1.5
Stock
18,766
159
Authorized Distributors
6
3
Capacitance
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
-
Life (Hours)
3000 hours
7000 hours
Ripple Current
1.25 A
1.2 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell DubilierSLPX331M250C1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C
Cornell DubilierSLP331M160A1P3
Cap Aluminum Lytic 330uF 160V 20% (22 X 25mm) Snap-In 10mm 0.603 Ohm 1200mA 3000h 105C
Cornell DubilierSLPX331M220A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 220V 20% 85C
NichiconLGU2P331MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
KYOCERA AVXLGU2D331MELA
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 1250mA 3000h 105C Bulk
KYOCERA AVXLLS2E331MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLP331M200C1P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C
Capacitor;Aluminum Electrolytic;Cap 330uF;Tol20%;Snap In;Vol-Rtg 200V;25X25 | Cornell-Dubilier SLP331M200C1P3
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.603 Ohm 1.25A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 200V ±20% 10mm Pitch 603mΩ 3000h@105°C 1.25A Snap-In TH D25×L25mm 25mm × 25mm × 25mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor