Cornell Dubilier SLP331M200A3P3

SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP331M200A3P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Farnell

New Yorker Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-2.97%

Alternate Parts

Price @ 1000
$ 1.81
$ 2
$ 2
Stock
21,533
9,583
9,583
Authorized Distributors
6
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
200
200
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
220 mΩ
220 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.25 A
1.2 A
1.2 A
Height - Seated (Max)
29.9974 mm
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierSLP331M250A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 105C
Cornell DubilierSLPX331M220A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 220V 20% 85C
Cornell DubilierSLP331M180A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 180V 20% 105C
PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
KYOCERA AVXLGU2D331MELZ
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1250mA 3000h 105C Bulk
KYOCERA AVXLGU2E331MELA
CAPACITOR ALUMINUM ELECTROLYTIC CAP 330UF 250V 20% SNAP-IN 25X30MM, LGU SERIES

Descriptions

Descriptions of Cornell Dubilier SLP331M200A3P3 provided by its distributors.

SLP Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C
Capacitor;Aluminum Electrolytic;Cap 330uF;Tol20%;Snap In;Vol-Rtg 200V;22X30 | Cornell-Dubilier SLP331M200A3P3
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1.25A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP331M200A3P3.