United Chemi-Con EKMQ251ELL221MMP1S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ251ELL221MMP1S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Inventory History

3 month trend:
-5.10%

Alternate Parts

Price @ 1000
$ 2.359
$ 1.485
Stock
23,040
3,561
Authorized Distributors
5
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
485 mA
485 mA
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMG201ELL221MMP1S
Cap Aluminum Lytic 220uF 200V 20% (18 X 35.5mm) Radial 7.5mm 575mA 2000h 105°C Bulk
PanasonicECA2DHG221
Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
United Chemi-ConEKMG251ELL221MM40S
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 585mA 2000h 105°C Bulk
NichiconUVR2F221MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 220muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 220uF 200V 20% (16 X 31.5mm) Radial 7.5mm 540mA 2000h 85C Bulk
Cornell DubilierSEK221M200ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 200V 220muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKMQ251ELL221MMP1S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 250V ¡À20% 7.5mm 2000h@ 105¡ãC 485mA@ 120Hz,727.5mA@ 100kHz ,D18xL35.5mm 35.5mm*37mm
SERIES: KMQ-R; VOLT: 250; CAP: 220; DIA X LENGTH: 18X35; PACKAGING: BULK
220uF 250V ±20% 727.5mA@100kHz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 220UF 20% 250V RADIAL
CAP, ALU ELEC, 220UF, 250V, RADIAL;

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con