Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVY2E221MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 220muF ±20% 0.709Dia 18.00mm
$ 1.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2E221MHD.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-53.25%

CAD Models

Download Nichicon UVY2E221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.713
$ 2.359
Stock
43,896
31,530
Authorized Distributors
6
4
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
485 mA
485 mA
Height - Seated (Max)
37.4904 mm
37.0078 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUVY2D221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 220muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVZ2E221MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 220muF ±20% 0.787Dia 20.00mm
NichiconUVZ2F221MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 315V 220muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMG201ELL221MMP1S
Cap Aluminum Lytic 220uF 200V 20% (18 X 35.5mm) Radial 7.5mm 575mA 2000h 105°C Bulk
United Chemi-ConEKMG251ELL221MM40S
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 585mA 2000h 105°C Bulk
PanasonicECA2DHG221
Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Nichicon UVY2E221MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 220muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 220uF 250V 20% (18 X 35.5mm) Radial 7.5mm 485mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220μF 250V ±20% 7.5mm 2000h@ 105°C 485mA@ 120Hz,557.75mA@ 10kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37.5mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL