Panasonic ECA2DHG221

Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
$ 1.066
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2DHG221.

IHS

Datasheet12 pages8 years ago

Panasonic

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-0.17%

CAD Models

Download Panasonic ECA2DHG221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.066
$ 1.68
$ 1.68
Stock
15,303
8,221
8,221
Authorized Distributors
4
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
575 mA
900 mA
900 mA
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-2CHG221
Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 540mA 2000h 105°C Bulk
220uF 160V ±20% 774mA@10kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
220uF 250V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG201ELL221MMP1S
Cap Aluminum Lytic 220uF 200V 20% (18 X 35.5mm) Radial 7.5mm 575mA 2000h 105°C Bulk
NichiconUVK2E221MHD
220uF 250V 卤20% 680mA@120Hz Plugin,D18xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR2E221MRD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA2DHG221 provided by its distributors.

Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Panasonic ECA2DHG221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 220uF 200V 20% (18 X 31.5mm) Radial Aluminum Cylindrical Can 7.5mm 575mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminium electrolytic capacitor radial 220uF 200VDC
Aluminum Electrolytic Capacitors, 220uF, 200V, -25 to 105¡C
Panasonic SCT
220μF 200V ±20% 7.5mm 2000h@ 105°C 575mA@ 120Hz,862.5mA@ 100kHz Plugins,D18xL31.5mm Through hole mounting 18mm*31.5mm*33.5mm
Capacitor Alum Elec, 220Uf, 20%, 200V, Radial; Capacitance:220Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Product Length:- Rohs Compliant: Yes |Panasonic ECA-2DHG221
CAPACITOR, RADIAL, 200V, 220UF; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:2000 hours @ 105°C; Height:31.5mm; Diameter:18mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:575mA; Capacitor Mounting:Through Hole; External Length / Height:31.5mm; Lead Diameter:0.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2DHG221