Rubycon 200PK220MEFC16X31.5

Cap Aluminum Lytic 220uF 200V 20% (16 X 31.5mm) Radial 7.5mm 540mA 2000h 85C Bulk
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200PK220MEFC16X31.5.

IHS

Datasheet2 pages9 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 200PK220MEFC16X31.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-2CHG221
Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 540mA 2000h 105°C Bulk
United Chemi-ConEKMG161ELL221MLN3S
Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 540mA 2000h 105°C Bulk
220uF 160V ±20% 774mA@10kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2C221MHD
220uF 160V 卤20% 928mA@10kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG251ELL221MM40S
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 585mA 2000h 105°C Bulk
NichiconUVK2E221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 220muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 200PK220MEFC16X31.5 provided by its distributors.

Cap Aluminum Lytic 220uF 200V 20% (16 X 31.5mm) Radial 7.5mm 540mA 2000h 85C Bulk
220uF 200V ±20% 648mA@10kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 200V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarit
Aluminum Electrolytic Capacitor, 220Uf, 200V, 20%, Radial; Rango De Producto:Serie Pk; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Rubycon 200PK220MEFC16X31.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200PK220MEFC 16X31.5