United Chemi-Con EKMQ250ELL682MLP1S

6800uF 25V ±20% 1.998A@100kHz Plugin, D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ250ELL682MLP1S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.607
$ 1.57
$ 1.57
Stock
5,030
2,569
2,569
Authorized Distributors
4
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.85 A
1.85 A
1.85 A
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUKA1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 6800muF ±20% 0.709Dia 18.00mm
PanasonicECA-1EM682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Bulk
PanasonicECA-1EHG682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105°C Bulk
PanasonicEEUHD1E682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 6800muF ±20% 0.630Dia 16.00mm
United Chemi-ConESMG250ELL682MMP1S
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2880mA 2000h 85°C Bulk
PX Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 6800muF 25V

Descriptions

Descriptions of United Chemi-Con EKMQ250ELL682MLP1S provided by its distributors.

6800uF 25V ±20% 1.998A@100kHz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 25V ¡À20% 7.5mm 2000h@ 105¡ãC 1.85A@ 120Hz,1.998A@ 100 kHz ,D16xL35.5mm 16mm*35.5mm*37mm
SERIES: KMQ-R; VOLT: 25; CAP: 6800; DIA X LENGTH: 16X35; PACKAGING: BULK
CAP ALUM 6800UF 20% 25V RADIAL
CAP, ALU ELEC, 6800UF, 25V, RADIAL;
Capacitors Rohs Compliant: Yes
CHEMI-CON EKMQ250ELL682MLP1S コンデンサ

Images

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con