Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1EM682

Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Bulk
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM682.

IHS

Datasheet12 pages7 years ago

Panasonic

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-16.21%

CAD Models

Download Panasonic ECA-1EM682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.405
$ 1.747
Stock
54,957
3,690
Authorized Distributors
6
6
Capacitance
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.75 A
2.59 A
Height - Seated (Max)
37.4904 mm
35.5092 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1EHG682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105°C Bulk
PanasonicEEUHD1E682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 6800muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.709Dia 18.00mm
PX Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 6800muF 25V
United Chemi-ConEKMH250VSN682MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF
KYOCERA AVXUVR1E682MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Panasonic ECA-1EM682 provided by its distributors.

Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Bulk
Panasonic ECA1EM682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 6800uF, 25V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitors - Radial Leaded 6800UF 25V ALUM LYTIC RADIAL
M Series 25 V 6800 uF Ø18 x 35.5 mm LS=7.5 mm 85°C Radial Electrolytic
6.8mF 25V ±20% 7.5mm 2000h@ 85°C 1.75A@ 120Hz,2.975A@ 10 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EM682
  • ECA-1EM682.
  • ECA1EM682