Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UKA1E682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 6800muF ±20% 0.709Dia 18.00mm
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKA1E682MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-10.08%

CAD Models

Download Nichicon UKA1E682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 1.784
$ 1.784
Stock
22,122
9,901
9,901
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.04 A
2.04 A
2.04 A
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECA-1EHG682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105°C Bulk
PanasonicEEUHD1E682
Panasonic EEUHD1E682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1EM682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Bulk
United Chemi-ConESMG250ELL682MMP1S
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2880mA 2000h 85°C Bulk
PX Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 6800muF 25V
NichiconUFW1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 6800muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon UKA1E682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 6800muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105C Automotive Bulk
6800uF 25V 卤20% 2.04A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 25V ±20% 7.5mm 2000h@ 105°C 2.04A@ 120Hz,2.346A@ 10 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL