Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUHD1E682

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 6800muF ±20% 0.630Dia 16.00mm

$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1E682.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.19%

CAD Models

Download Panasonic EEUHD1E682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1EHG682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105°C Bulk
PX Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 6800muF 25V
NichiconUKA1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 6800muF ±20% 0.709Dia 18.00mm
PanasonicECA-1EM682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Bulk
NichiconUFW1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 6800muF ±20% 0.709Dia 18.00mm
NichiconUKW1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 6800muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEUHD1E682 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 6800muF ±20% 0.630Dia 16.00mm
Panasonic EEUHD1E682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 6,800uF 25volts 16x31.5 LS 7.5m
Cap Aluminum 6800uF 25V 20% (16 X 31.5mm) Radial 7.5mm 2040mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 6800uF, , -55 to 105¡C
Panasonic SCT
CAP ALUM 6800UF 20% 25V RADIAL / 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
6.8mF 25V ±20% 7.5mm 2000h@ 105°C 2.04A@ 120Hz,2.346A@ 100 kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*33.5mm
CAPACITOR ALUM ELEC, 6800UF, 20%, 25V, RADIAL; Capacitance:6800µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:31.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:2000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1E682