United Chemi-Con EKMQ101ELL102MMP1S

Cap Aluminum Lytic 1000uF 100V 20%( 18 X 35.5mm) Radial 7.5mm 960mA 2000h 105C Automotive Bulk
$ 2.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ101ELL102MMP1S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-1.99%

Alternate Parts

Price @ 1000
$ 2.719
$ 1.58
$ 1.58
Stock
7,731
93,665
93,665
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
960 mA
985 mA
985 mA
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF
PanasonicECA1HHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM102
Panasonic ECA1HM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 1000muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860020678026
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of United Chemi-Con EKMQ101ELL102MMP1S provided by its distributors.

Cap Aluminum Lytic 1000uF 100V 20%( 18 X 35.5mm) Radial 7.5mm 960mA 2000h 105C Automotive Bulk
1000uF 100V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 100V ¡À20% 7.5mm 2000h@ 105¡ãC 1.44A@ 100 kHz,960mA@ 120Hz ,D18xL35.5mm 18mm*35.5mm*37mm
SERIES: KMQ-R; VOLT: 100; CAP: 1000; DIA X LENGTH: 18X35; PACKAGING: BULK
CAP ALUM 1000UF 20% 100V RADIAL
Radial Can KMQ 100V 1000muF ±20% 0.709Dia 18.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con