Panasonic ECA2AHG102

Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 985mA 2000h 105°C Bulk
$ 2.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AHG102.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-12.31%

CAD Models

Download Panasonic ECA2AHG102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMH800VSN102MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicECA2AM102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
United Chemi-ConKMG100VB102M18X40LL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF
KYOCERA AVXUVZ2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 1000muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVY2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 1000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic ECA2AHG102 provided by its distributors.

Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 985mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 1000muF ±20% 0.709Dia 18.00mm
Panasonic ECA2AHG102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 20%, 100V, RADIAL
Cap Aluminum 1000uF 100V 20% Aluminum Cylindrical Can 7.5mm 985mA 2000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
ECA-NHG Series 100 V 1000 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitors, 1000uF, 100V, -55 to 105¡C
Panasonic SCT
Aluminium electrolytic capacitor radial 1 mF 100VDC
1mF 100V ±20% 7.5mm 2000h@ 105°C 1.33A@ 100 kHz,265mA@ 120Hz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37.5mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 20%, 100V, RADIAL; Capacitance:1000µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2AHG102
  • ECA-2AHG102.