United Chemi-Con EKMM401VSN151MQ30S

Cap Aluminum 150uF 400V 20% (25.4 X 30mm) Snap-In 10mm 880mA 3000h 105C
$ 3.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMM401VSN151MQ30S.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages11 years ago

United Chemi-Con

Inventory History

3 month trend:
-5.03%

Alternate Parts

Price @ 1000
$ 3.348
$ 2.153
Stock
2,249
2,276
Authorized Distributors
5
4
Capacitance
150 µF
150 µF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
7000 hours
Ripple Current
880 mA
880 mA
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMM401VNN151MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
KYOCERA AVXLGU2G151MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 150muF ±20% 1.181Dia 30.00mm
NichiconLGU2G151MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 150muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 150muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 350V 150muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of United Chemi-Con EKMM401VSN151MQ30S provided by its distributors.

Cap Aluminum 150uF 400V 20% (25.4 X 30mm) Snap-In 10mm 880mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
SERIES: KMM-LU; VOLT: 400; CAP: 150; DIA X LENGTH: 25X29; PACKAGING: SNAP-IN
Radial Can - Snap-In KMM 400V 150muF ±20% 1.000Dia 25.40mm
150¦ÌF 400V ¡À20% 10mm 1.658¦¸@ 120Hz 3000h@ 105¡ãC 1.2584A@ 50kHz,880mA@ 120Hz ,D25.4xL30mm , 30mm*32mm
CAP ALUM 150UF 20% 400V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con